
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.190 |
| 5+ | $37.420 |
| 10+ | $35.580 |
| 25+ | $33.920 |
| 50+ | $31.920 |
| 100+ | $30.150 |
Product Information
Product Overview
The 1200710041 is a 5-pole straight female Micro-Change® M12 Circular Connector with internal thread coupling, single keyway, PG7 cable fitting. This 120071 series rugged, compact, sealed connectors used for sensor/actuator connectivity is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.
- 3.30 to 6.60mm Diameter
- Anti-vibration
- Harsh-duty receptacle
- IP67 Protection rating
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Commercial
Technical Specifications
Micro-Change 120071 Series
Female
5 Positions
IP67
Nylon (Polyamide) Body
Silver
36VDC
M12
Receptacle
Straight Cable Mount
A Coded
Brass
4A
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for 1200710041
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
