Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200720569Copy
Newark Part No.18P5149
Product RangeMicro-Change 120072 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $71.550 |
| 4+ | $61.250 |
| 10+ | $57.790 |
Price for:Each
Minimum: 2
Multiple: 2
$143.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200720569Copy
Newark Part No.18P5149
Product RangeMicro-Change 120072 Series
Technical Datasheet
Connector Type A1/2"-20 Sensor Straight 6 Position Receptacle
Connector Type A1/2"-20 UNF Receptacle
Connector to Connector1/2"-20 UNF Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric1.82m
Cable Length - Imperial6ft
Product RangeMicro-Change 120072 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Connector Type A
1/2"-20 Sensor Straight 6 Position Receptacle
Connector to Connector
1/2"-20 UNF Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
1.82m
Product Range
Micro-Change 120072 Series
Connector Type A
1/2"-20 UNF Receptacle
Connector Type B
Free End
No. of Positions
6 Positions
Cable Length - Imperial
6ft
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
