
Need more?
| Quantity | Price |
|---|---|
| 1+ | $59.780 |
| 5+ | $55.860 |
| 10+ | $52.420 |
| 25+ | $50.850 |
| 50+ | $47.990 |
Product Information
Product Overview
The 1300060232 is a 3.66m 16AWG Mini-Change® A-size Single-ended Cordset with 3-pole female (straight) to pigtail connector and yellow PVC jacket. The 130006 series rugged, sealed connector provides the first quick-connect alternative to hard-wiring. With this Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
- Threaded coupling
- Made of PVC connector/cable body
- Copper alloy contact
- Black epoxy coated zinc coupling nut
- IP67 Protection rating
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
7/8" Straight Receptacle to Free End
7/8" Sensor Straight 3 Position Receptacle
Free End
3.66m
Yellow
Lead (07-Nov-2024)
Mini-Change Receptacle
Pigtail
3 Positions
12ft
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
