Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300150062Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06H7510
Product RangeMini-Change 130015 Series
Also Known As3R2004A20F060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $179.400 |
| 25+ | $173.420 |
| 50+ | $163.860 |
| 100+ | $160.270 |
Price for:Each
Minimum: 12
Multiple: 12
$2,152.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300150062Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06H7510
Product RangeMini-Change 130015 Series
Also Known As3R2004A20F060
Technical Datasheet
Connector Type ACircular 12 Position Receptacle
Connector Type AMini-Change Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
Connector Type BPigtail
No. of Positions12 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Jacket Color-
Product RangeMini-Change 130015 Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Type A
Circular 12 Position Receptacle
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Pigtail
Cable Length - Metric
1.83m
Jacket Color
-
SVHC
Lead (10-Jun-2022)
Connector Type A
Mini-Change Receptacle
Connector Type B
Free End
No. of Positions
12 Positions
Cable Length - Imperial
6ft
Product Range
Mini-Change 130015 Series
Alternatives for 1300150062
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
