1300170023
Sensor Connector, IP67, Mini-Change 130017 Series, 7/8", Female, 5 Positions, Screw Socket

Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.640 |
| 5+ | $35.050 |
| 10+ | $33.330 |
| 25+ | $31.760 |
| 50+ | $29.890 |
| 100+ | $28.230 |
Product Information
Product Overview
The 1300170023 is a 5-pole Mini-Change® Field Attachable Female Connector, for 24 to 15AWG wire, with gold-plated copper alloy contacts. This 130017 series connector has nickel-plated brass coupling nut and screw termination. The Brad® Mini-Change® connector is the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. This connector is provided the first quick-connect alternative to hard-wiring. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connector is sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
- Patented, Quad Beam™ socket contact with stainless steel sleeve
- High performance, long-lasting plating that maintains low resistance through many mate/unmate cycles
- Molded key indicator - Easier alignment and mating of connector
- Integral strain relief - Provides 100 pounds minimum cable strain relief
- Sealed to an IP67 rating - Prevents entry of water during temporary submersion at a limited depth
- 8A Current rating per contact
- 600V Voltage rating
- -20 to 80°C Temperature rating
Applications
Industrial, Automation & Process Control, Commercial, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
7/8"
5 Positions
Straight Cable Mount
Nylon (Polyamide) Body
Gold
600V
Female
Screw Socket
IP67
Copper Alloy
8A
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 1300170023
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
