Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No79758-1149Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.66AH2773
Product RangeMicro-Lock PLUS OTS 79758 Series
Your Part Number
3,877 In Stock
3,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.830 |
| 25+ | $1.680 |
| 50+ | $1.560 |
| 100+ | $1.470 |
| 250+ | $1.400 |
| 500+ | $1.300 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No79758-1149Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.66AH2773
Product RangeMicro-Lock PLUS OTS 79758 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Lock PLUS OTS 79758 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Lock PLUS OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
