Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4965
Product Range172704 Series
Also Known As172704-0001, GTIN UPC EAN: 889056019026
Your Part Number
1,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.650 |
| 25+ | $2.480 |
| 50+ | $2.420 |
| 100+ | $2.310 |
| 250+ | $2.240 |
| 500+ | $2.160 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4965
Product Range172704 Series
Also Known As172704-0001, GTIN UPC EAN: 889056019026
Technical Datasheet
No. of Positions15Positions
Product Range172704 Series
Connector Shell Size2
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL series tin plated, steel shell D-sub crimp connectors with PBT front part insulator and PEI rear part insulator.
- Number of contacts 09, 15, 25 or 37
Technical Specifications
No. of Positions
15Positions
Product Range
172704 Series
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
Connector Shell Size
2
D Sub Shell Size
DA
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
