Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X5021
Product Range172704 Series
Also Known AsFM3W3P-K120
Your Part Number
3,763 In Stock
4,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.910 |
| 25+ | $2.620 |
| 50+ | $2.570 |
| 100+ | $2.510 |
| 250+ | $2.340 |
| 500+ | $2.210 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X5021
Product Range172704 Series
Also Known AsFM3W3P-K120
Technical Datasheet
No. of Positions3Positions
Product Range172704 Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
Connector Shell Size2
No. of Contacts3Contacts
No. of Power Positions3
Contact Type2 Power
Contact Termination Type-
Connector MountingFlange Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM3W3P-K120 is a 3-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DA-3W3 plug has through hole termination and PBT insulator.
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Specifications
No. of Positions
3Positions
Insert Arrangement
DA-3W3
Connector Shell Size
2
No. of Contacts
3Contacts
Contact Type
2 Power
Connector Mounting
Flange Mount
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
172704 Series
No. of Signal Contacts
0Contacts
Gender
Plug
No. of Power Positions
3
Contact Termination Type
-
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
