Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0038Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X5028
Product Range172704 Series
Your Part Number
171 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 10+ | $6.430 |
| 25+ | $6.190 |
| 50+ | $5.920 |
| 100+ | $5.630 |
| 250+ | $5.450 |
| 500+ | $5.250 |
| 1000+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0038Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X5028
Product Range172704 Series
Technical Datasheet
No. of Positions8Positions
Insert ArrangementDC-8W8
Connector Shell Size-
No. of Contacts8Contacts
Product Range172704 Series
GenderSocket
Contact Termination Type-
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
8Positions
Connector Shell Size
-
Product Range
172704 Series
Contact Termination Type
-
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Plating
-
Insert Arrangement
DC-8W8
No. of Contacts
8Contacts
Gender
Socket
Connector Body Material
Steel Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 172704-0038
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
