Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0049Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78X5046
Product Range172704 Series
Also Known As172704-0049, GTIN UPC EAN: 889056019606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.250 |
| 5+ | $26.400 |
| 10+ | $24.550 |
| 25+ | $23.240 |
| 50+ | $22.290 |
| 100+ | $21.400 |
| 250+ | $20.290 |
Price for:Each
Minimum: 1
Multiple: 1
$28.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0049Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78X5046
Product Range172704 Series
Also Known As172704-0049, GTIN UPC EAN: 889056019606
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (23-Jan-2024)
Product Overview
The FWDF09SA is a 9-way waterproof connector system, shell made of brass with tin-plated finish, PBT insulator, D-Sub connector with watertight frame.
- Red insulator
- UL94V-0 flammability rating
- Temperature range from -25 to 70°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
