Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0061Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X5053
Product Range172704 Series
Also Known As172704-0061, GTIN UPC EAN: 889056019729
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.510 |
| 5+ | $30.840 |
| 10+ | $28.190 |
| 25+ | $26.690 |
| 50+ | $25.600 |
| 100+ | $24.570 |
| 250+ | $23.300 |
Price for:Each
Minimum: 1
Multiple: 1
$33.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0061Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78X5053
Product Range172704 Series
Also Known As172704-0061, GTIN UPC EAN: 889056019729
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (10-Jun-2022)
Product Overview
The FWDR09S25A is a 9-position water-proof D-sub connector socket system with brass with AuroPur, 0.1 to 0.2µm gold signal contact, WD 4-40 tin-plated brass clinch nut, PCB 1.6mm tin-plated bronze snap-in bracket, black PBT watertight frame, red silicone O-ring seal, tin-plated brass shell and red PBT insulator.
- IP67 protection
- UL94V-0 flammability
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (10-Jun-2022)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
