Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0065Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X5105
Product Range172704 Series
Your Part Number
227 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.990 |
| 5+ | $13.560 |
| 10+ | $13.120 |
| 25+ | $12.870 |
| 50+ | $12.590 |
| 100+ | $12.500 |
| 250+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0065Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X5105
Product Range172704 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F25P15-K49 is a 25-contact D-sub IDC Ribbon Connector Plug with brass, 0.2µm gold signal contact with black PBT insulator and tin plated steel shell.
- 28AWG size
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
