Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0134Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X4997
Product RangeFCT 172704 Series
Also Known AsFMV001P107K
Your Part Number
4,093 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 5+ | $8.870 |
| 10+ | $8.240 |
| 25+ | $7.780 |
| 50+ | $7.470 |
| 100+ | $7.150 |
| 250+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0134Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78X4997
Product RangeFCT 172704 Series
Also Known AsFMV001P107K
Technical Datasheet
D Sub Contact TypePin (Male)
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FMV001P107K is a solder high voltage pin contact made up of copper alloy with straight cable termination. It is suitable for use with the D-sub mixed layout connectors and ≤20AWG cables.
- Performance class-1
Technical Specifications
For Use With
Molex FCT 1731070061 & 1727040011 Mixed Layout D-Sub Connectors
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Solder Cup
SVHC
Lead (27-Jun-2024)
D Sub Contact Type
Pin (Male)
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 172704 Series
Technical Docs (2)
Alternatives for 172704-0134
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
