Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0151Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78X4979
Product RangeFCT 172704 Series
Also Known As172704-0151, GTIN UPC EAN: 889056020626
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.660 |
| 25+ | $5.450 |
| 50+ | $5.210 |
| 100+ | $4.960 |
| 250+ | $4.810 |
| 500+ | $4.630 |
| 1000+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0151Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78X4979
Product RangeFCT 172704 Series
Also Known As172704-0151, GTIN UPC EAN: 889056020626
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FMP003S103 is a 20A standard crimp high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
Lead (27-Jun-2024)
Contact Gender
Socket
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
FCT 172704 Series
Technical Docs (2)
Alternatives for 172704-0151
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
