Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0156Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78X4989
Product RangeFCT 172704 Series
Also Known As172704-0156, GTIN UPC EAN: 889056020671
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.810 |
| 25+ | $4.620 |
| 50+ | $4.440 |
| 100+ | $4.260 |
| 250+ | $3.990 |
| 500+ | $3.860 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0156Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78X4989
Product RangeFCT 172704 Series
Also Known As172704-0156, GTIN UPC EAN: 889056020671
Technical Datasheet
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min12AWG
Contact Termination TypeSolder Cup
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FMP007S103 is a 40A standard solder high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
FCT 172704 Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder Cup
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
