Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0079Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AJ5885
Product RangeFCT 173112 Series
Your Part Number
534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.540 |
| 25+ | $3.210 |
| 50+ | $3.140 |
| 100+ | $3.080 |
| 250+ | $2.910 |
| 500+ | $2.780 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0079Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AJ5885
Product RangeFCT 173112 Series
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min16AWG
Contact Termination TypeSolder
Product RangeFCT 173112 Series
SVHCLead (07-Nov-2024)
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
Product Range
FCT 173112 Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
