Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0441Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC6192
Product Range173112 Series
Also Known AsF1045-5
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 5+ | $7.430 |
| 10+ | $7.030 |
| 25+ | $6.560 |
| 50+ | $6.150 |
| 100+ | $5.460 |
| 250+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0441Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC6192
Product Range173112 Series
Also Known AsF1045-5
Technical Datasheet
Product Range173112 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell Size5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
5
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
