Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0081Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AC6756
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
| 5+ | $17.420 |
| 10+ | $16.840 |
| 25+ | $15.930 |
| 50+ | $15.280 |
| 100+ | $14.350 |
| 250+ | $13.160 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0081Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01AC6756
Technical Datasheet
Product Range-
Insert ArrangementDE-2W2C
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Type
2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
-
SVHC
Lead (10-Jun-2022)
Insert Arrangement
DE-2W2C
No. of Contacts
2Contacts
Contact Termination Type
Solder
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
