Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No213032-1012Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AK2944
Product Range213032 Series
Your Part Number
252 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.140 |
| 5+ | $18.690 |
| 10+ | $17.220 |
| 25+ | $16.960 |
| 50+ | $16.670 |
| 100+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$20.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No213032-1012Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AK2944
Product Range213032 Series
Technical Datasheet
Product Range213032 Series
D Sub Shell SizeDE
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
213032 Series
Cable Exit Angle
45°, 180°
SVHC
No SVHC (17-Jan-2022)
D Sub Shell Size
DE
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Alternatives for 213032-1012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
