
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 25+ | $0.315 |
| 50+ | $0.301 |
| 100+ | $0.287 |
| 500+ | $0.258 |
| 1000+ | $0.211 |
| 5000+ | $0.180 |
| 10000+ | $0.179 |
Product Information
Product Overview
The 03-06-1038 is a 3-way 1-row 0.062-inch standard pin and socket receptacle housing made of nylon with pre-bent mounting ears. It mates with 03-06-2032 and 03-06-7032 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1625 series panel mount receptacle housing can be used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals. Nylon housings and robust terminal design create a durable, long lasting product.
- Natural colour
- UL94V-2 flammability rating
- Secure mating of the housings
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .062" 1625 Series
3Positions
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Receptacle
3.68mm
No SVHC (04-Feb-2026)
Alternatives for 03-06-1038
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
