Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-06-1092Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54H5107
Product RangeStandard .062" 1625 Series
Your Part Number
2,071 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 10+ | $0.560 |
| 25+ | $0.511 |
| 50+ | $0.483 |
| 100+ | $0.453 |
| 500+ | $0.411 |
| 1000+ | $0.356 |
| 5000+ | $0.312 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1092Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54H5107
Product RangeStandard .062" 1625 Series
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions9Positions
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
9Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-06-1092
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
