Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1062Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54H5162
Product RangeStandard .093" 1261 Series
Your Part Number
468 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 10+ | $0.341 |
| 25+ | $0.294 |
| 50+ | $0.286 |
| 100+ | $0.279 |
| 250+ | $0.242 |
| 500+ | $0.235 |
| 1000+ | $0.227 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1062Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54H5162
Product RangeStandard .093" 1261 Series
Technical Datasheet
Product RangeStandard .093" 1261 Series
No. of Positions6Positions
Pitch Spacing5.03mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1261 Series
No. of Positions
6Positions
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1062
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
