Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1094Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54H5169
Product RangeStandard .093" 1292 Series
Also Known As1292-R3, GTIN UPC EAN: 800753614710
Your Part Number
5,294 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.476 |
| 25+ | $0.435 |
| 50+ | $0.414 |
| 100+ | $0.393 |
| 500+ | $0.360 |
| 1000+ | $0.303 |
| 5000+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1094Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54H5169
Product RangeStandard .093" 1292 Series
Also Known As1292-R3, GTIN UPC EAN: 800753614710
Technical Datasheet
Product RangeStandard .093" 1292 Series
No. of Positions9Positions
Pitch Spacing5.03mm
For Use With1189, 1190, 1434, 1973 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-1094 is a 9-way 3-row 0.093-inch standard pin and socket Receptacle Housing made of nylon. It mates with 03-09-2091, 03-09-2092 and 3099 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1292 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1381 female crimp terminals and 1380, 1434, 1973 male crimp terminals.
- Natural color
- UL94V-2 Flammability rating
- 11A Maximum current per contact
Applications
Power Management, Consumer Electronics, Microwave, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Product Range
Standard .093" 1292 Series
No. of Positions
9Positions
For Use With
1189, 1190, 1434, 1973 Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1094
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
