Print Page
03-09-2021
Connector Housing, Standard Mounting Ears, Standard .093" 1545 Series, Plug, 2 Positions, 6.3 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2021Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34C3363
Product RangeStandard .093" 1545 Series
Also Known As1545-P, GTIN UPC EAN: 800753614802
Your Part Number
10,957 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.317 |
| 25+ | $0.238 |
| 50+ | $0.227 |
| 100+ | $0.216 |
| 500+ | $0.194 |
| 1000+ | $0.179 |
| 5000+ | $0.178 |
| 10000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2021Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34C3363
Product RangeStandard .093" 1545 Series
Also Known As1545-P, GTIN UPC EAN: 800753614802
Technical Datasheet
Product RangeStandard .093" 1545 Series
No. of Positions2Positions
Pitch Spacing6.3mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-2021 is a 2-way 1-row 0.093-inch standard pin and socket plug housing made of nylon with standard mounting ears. It mates with 03-09-1022 and 03-09-1161 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1545 series panel mount plug housing can be used with 1189, 1190, 1433 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1381 female crimp terminals and 1380, 1434, 1973 male crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 14A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1545 Series
No. of Positions
2Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-2021
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
