Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-2092Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01C0850
Product RangeStandard .093" 1292 Series
Also Known As1292-P1, GTIN UPC EAN: 800753614888
Your Part Number
507 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 10+ | $0.430 |
| 25+ | $0.345 |
| 50+ | $0.336 |
| 100+ | $0.326 |
| 500+ | $0.294 |
| 1000+ | $0.272 |
| 5000+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2092Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01C0850
Product RangeStandard .093" 1292 Series
Also Known As1292-P1, GTIN UPC EAN: 800753614888
Technical Datasheet
Product RangeStandard .093" 1292 Series
No. of Positions9Positions
Pitch Spacing5.03mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-2092 is a 9-way 3-row standard 0.093-inch pin and socket plug housing with nylon construction. Suitable for use with 1189, 1190, 1434, 1973 crimp terminals.
- 2.36mm diameter
- Maximum per contact current is 11A
- Natural colour
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1292 Series
No. of Positions
9Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-2092
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
