Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-55-0131Copy
Newark Part No.24M9885
Product RangeKK 254 2759 Series
Also Known As2759-(558)L, GTIN UPC EAN: 800754247047
Your Part Number
1,109 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.857 |
| 10+ | $0.729 |
| 25+ | $0.650 |
| 50+ | $0.635 |
| 100+ | $0.620 |
| 500+ | $0.552 |
| 1000+ | $0.526 |
| 2500+ | $0.492 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-55-0131Copy
Newark Part No.24M9885
Product RangeKK 254 2759 Series
Also Known As2759-(558)L, GTIN UPC EAN: 800754247047
Technical Datasheet
Product RangeKK 254 2759 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 2695 & 5051 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08-55-0131 is a KK® 254 crimp terminal, brass body with gold plating. 22 to 30AWG wire. This crimp terminal is suitable for use with 2695, 5051 crimp housings.
- 0.762µm mating minimum plating
- Maximum wire insulation diameter is 1.57mm
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2759 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695 & 5051 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
