Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-70-0058Copy
Newark Part No.
Re-Reel24T4025
Cut Tape24T4025
Product RangeSPOX 5103 Series
Also Known As5103PBT, GTIN UPC EAN: 800753534797
Your Part Number
3,624 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.135 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
| 25+ | $0.084 |
| 100+ | $0.080 |
| 250+ | $0.077 |
| 500+ | $0.073 |
| 1000+ | $0.070 |
| 2500+ | $0.067 |
| 5000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0058Copy
Newark Part No.
Re-Reel24T4025
Cut Tape24T4025
Product RangeSPOX 5103 Series
Also Known As5103PBT, GTIN UPC EAN: 800753534797
Technical Datasheet
Product RangeSPOX 5103 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5102 & Mini-SPOX 5207 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Alternatives for 08-70-0058
1 Product Found
Product Overview
The 08-70-0058 is a SPOX™ female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 5102 the crimp and 5207 mini SPOX housing. It accepts 22 to 28AWG wire. The unique low-profile design of the SPOX blind-mate interface (BMI) allows for a mated stack distance of only 11mm. Utilizing proven SPOX-style contacts for high reliability, the products are suitable for situations requiring highly reliable tin interfaces.
- Current rating per contact is 3A
- Voltage (maximum) is 250V
Technical Specifications
Product Range
SPOX 5103 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 5102 & Mini-SPOX 5207 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
