Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-3081Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54H6822
Product RangeKK 396 2139 Series
Also Known As2139-8A, GTIN UPC EAN: 800753614062
Your Part Number
8,150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 10+ | $0.189 |
| 25+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3081Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54H6822
Product RangeKK 396 2139 Series
Also Known As2139-8A, GTIN UPC EAN: 800753614062
Technical Datasheet
Product RangeKK 396 2139 Series
No. of Positions8Positions
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 2139 Series
No. of Positions
8Positions
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-3081
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
