Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8040Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54H6899
Product RangeKK 396 41695 Series
Also Known As41695-N-A04, GTIN UPC EAN: 800753684164
Your Part Number
11,686 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 10+ | $0.167 |
| 25+ | $0.149 |
| 50+ | $0.145 |
| 100+ | $0.140 |
| 250+ | $0.126 |
| 500+ | $0.121 |
| 1000+ | $0.117 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8040Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54H6899
Product RangeKK 396 41695 Series
Also Known As41695-N-A04, GTIN UPC EAN: 800753684164
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions4Positions
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
4Positions
For Use With
Molex KK 396 Series 2478, 2578 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
