Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8051Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88C9610
Product RangeKK 396 41695 Series
Also Known As41695-N-B05, GTIN UPC EAN: 800754227711
Your Part Number
6,445 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 10+ | $0.180 |
| 25+ | $0.156 |
| 50+ | $0.150 |
| 100+ | $0.146 |
| 250+ | $0.130 |
| 500+ | $0.126 |
| 1000+ | $0.122 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8051Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88C9610
Product RangeKK 396 41695 Series
Also Known As41695-N-B05, GTIN UPC EAN: 800754227711
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions5Positions
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-50-8051 is a 5-way 1-row KK® 3.96mm female crimp terminal housing made of polyester with friction ramp. It mates with 41791, 41792, 41671, 41672, 41661 and 41662 KK® 396 headers. The crimp housing is suitable for power and wire-to-board applications. This 41695 series crimp housing can be used with 2478, 2578, 6838, 7258 and 45570 series KK® 396 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
5Positions
For Use With
Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8051
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
