Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8113Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99AC9892
Product RangeKK 396 41695 Series
Your Part Number
5,672 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 10+ | $0.566 |
| 25+ | $0.542 |
| 50+ | $0.510 |
| 100+ | $0.492 |
| 500+ | $0.467 |
| 1000+ | $0.438 |
| 5000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8113Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99AC9892
Product RangeKK 396 41695 Series
Technical Datasheet
Product RangeKK 396 41695 Series
No. of Positions11Positions
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-50-8113 is a 11 Way 1 row KK® crimp terminal housing with polyester construction and friction ramp.
Technical Specifications
Product Range
KK 396 41695 Series
No. of Positions
11Positions
For Use With
Molex 797582145, 797582146, 2478, 2578, 45570, 6838, 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
