Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-18-1032Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH8515
Product RangeStandard .093" 3099 Series
Your Part Number
1,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.950 |
| 25+ | $2.850 |
| 50+ | $2.750 |
| 100+ | $2.650 |
| 250+ | $2.420 |
| 500+ | $2.260 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-18-1032Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH8515
Product RangeStandard .093" 3099 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.03mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 3099 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5.03mm
No. of Contacts
3Contacts
Product Range
Standard .093" 3099 Series
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
Alternatives for 10-18-1032
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
