Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-18-1032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54H7821
Product RangeStandard .093" 3099 Series
Also Known AsA-3099-P31, GTIN UPC EAN: 800753611689
Your Part Number
804 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 1650+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-18-1032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54H7821
Product RangeStandard .093" 3099 Series
Also Known AsA-3099-P31, GTIN UPC EAN: 800753611689
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.03mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 3099 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
Pitch Spacing
5.03mm
No. of Contacts
3Contacts
Product Range
Standard .093" 3099 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
