Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-18-1041Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AC9984
Product RangeStandard .093" 3099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.520 |
| 25+ | $3.410 |
| 50+ | $3.290 |
| 100+ | $3.170 |
| 250+ | $2.900 |
| 500+ | $2.710 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-18-1041Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AC9984
Product RangeStandard .093" 3099
Technical Datasheet
Connector SystemsPower
Pitch Spacing5.03mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 3099
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.03mm
No. of Contacts
4Contacts
Product Range
Standard .093" 3099
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10-18-1041
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
