Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No104004-0501Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80R8809
Product RangeHSAutoLink 104004
Also Known AsGTIN UPC EAN: 883906580117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $8.830 |
| 25+ | $8.350 |
| 50+ | $7.860 |
| 100+ | $7.410 |
| 250+ | $6.810 |
| 500+ | $6.420 |
| 1000+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No104004-0501Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80R8809
Product RangeHSAutoLink 104004
Also Known AsGTIN UPC EAN: 883906580117
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeHSAutoLink 104004
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 104004-0501 is a 0.8mm pitch single-row USCAR Mini B vertical header with type-A 5 circuit. It is used for signal and wire-to-board applications. It is made of copper alloy and high temperature thermoplastic with gold plating on mating area and tin plating on termination. It mates with HS AutoLink™ cable assembly 111014, 111015, 111005, 111041, 111019 and 111020.
- Maximum current per contact is 1A
- Operating temperature range from -40 to 85°C
- Maximum durability of 25 mating cycles
- Through hole style termination interface
Applications
Automotive, Commercial Vehicle
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
HSAutoLink 104004
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 104004-0501
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate