Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105263-0002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23X9786
Product Range105263 Series
Your Part Number
288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $5.790 |
| 25+ | $5.580 |
| 50+ | $5.440 |
| 100+ | $5.300 |
| 250+ | $5.160 |
| 500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105263-0002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23X9786
Product Range105263 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.5GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain3.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range105263 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.69GHz
Gain
3.1dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.5GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
105263 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
