Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105300-1100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC7462
Product RangeNano-Fit 105300 Series
Also Known AsGTIN UPC EAN: 889056003247
Your Part Number
27,349 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105300-1100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC7462
Product RangeNano-Fit 105300 Series
Also Known AsGTIN UPC EAN: 889056003247
Technical Datasheet
Product RangeNano-Fit 105300 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 105300-1100 from Molex is a Nano-Fit female crimp terminal. Suitable for use with 105307, 105308 Nano-Fit receptacle housing.
- High conductivity copper with matte tin plating
- Crimp or compression style termination interface
- Wire insulation diameter is 1.30mm
- Wire size range from 26AWG to 24AWG
- Maximum current per contact is 6.5A
- Maximum voltage is 250V AC (RMS)/DC
Applications
Automotive, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical
Technical Specifications
Product Range
Nano-Fit 105300 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 105300-1100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
