Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105300-2100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel33AC7464
Cut Tape33AC7464
Product RangeNano-Fit 105300 Series
Also Known AsGTIN UPC EAN: 889056003285
Your Part Number
80,475 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.173 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105300-2100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel33AC7464
Cut Tape33AC7464
Product RangeNano-Fit 105300 Series
Also Known AsGTIN UPC EAN: 889056003285
Technical Datasheet
Product RangeNano-Fit 105300 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 105300-2100 from Molex is a Nano-Fit female crimp terminal. Suitable for use with 105307, 105308 Nano-Fit receptacle housing.
- High conductivity copper with matte tin plating
- Crimp or compression style termination interface
- Wire insulation diameter is 1.60mm
- Wire size range from 22AWG to 20AWG
- Maximum current per contact is 6.5A
- Maximum voltage is 250V AC (RMS)/DC
Applications
Automotive, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical
Technical Specifications
Product Range
Nano-Fit 105300 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 105300-2100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
