Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1202Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92Y4204
Product RangeNano-Fit 105307 Series
Also Known AsGTIN UPC EAN: 889056026437
Your Part Number
2,404 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.521 |
| 10+ | $0.458 |
| 25+ | $0.407 |
| 50+ | $0.386 |
| 100+ | $0.364 |
| 250+ | $0.331 |
| 500+ | $0.304 |
| 1000+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1202Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92Y4204
Product RangeNano-Fit 105307 Series
Also Known AsGTIN UPC EAN: 889056026437
Technical Datasheet
Product RangeNano-Fit 105307 Series
No. of Positions2Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nano-Fit power connectors provide fully protected header terminals in a small package for design engineers. They offer multiple mechanical keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Nano-Fit 105307 Series
No. of Positions
2Positions
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
