Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106127-1590Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AJ0598
Product RangeLC 86290 Series
Your Part Number
300 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.000 |
| 5+ | $46.320 |
| 10+ | $45.650 |
| 25+ | $44.870 |
| 50+ | $44.350 |
| 100+ | $43.750 |
| 250+ | $43.510 |
Price for:Each
Minimum: 1
Multiple: 1
$47.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106127-1590Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AJ0598
Product RangeLC 86290 Series
Technical Datasheet
Fibre Type-
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish Type-
Product RangeLC 86290 Series
SVHCTo Be Advised
Technical Specifications
Fibre Type
-
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Jack
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Product Range
LC 86290 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
