Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1061700522Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AK7829
Product RangeSC 86290 Series
Your Part Number
466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.860 |
| 5+ | $17.410 |
| 10+ | $16.940 |
| 25+ | $16.500 |
| 50+ | $16.090 |
| 100+ | $15.800 |
| 250+ | $15.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1061700522Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AK7829
Product RangeSC 86290 Series
Technical Datasheet
Fibre Type-
Convert From Fiber Optic ConnectorSC
Convert From GenderJack
Convert To Fiber Optic ConnectorSC
Body MaterialPBT (Polybutylene Terephthalate)
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish TypeAPC
Product RangeSC 86290 Series
SVHCTo Be Advised
Technical Specifications
Fibre Type
-
Convert From Gender
Jack
Body Material
PBT (Polybutylene Terephthalate)
Adapter Body Style
Straight Adapter
Product Range
SC 86290 Series
Convert From Fiber Optic Connector
SC
Convert To Fiber Optic Connector
SC
Convert To Gender
Jack
Fiber Optic Connector Polish Type
APC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
