Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 11-01-0168Copy |
| Newark Part No. | 25M0278 |
| Product Range | 207121 Series |
| Also Known As | HT60901, GTIN UPC EAN: 800754209328 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.480 |
| 5+ | $53.620 |
| 10+ | $50.760 |
| 25+ | $48.710 |
| 50+ | $47.400 |
Price for:Each
Minimum: 1
Multiple: 1
$56.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 11-01-0168Copy |
| Newark Part No. | 25M0278 |
| Product Range | 207121 Series |
| Also Known As | HT60901, GTIN UPC EAN: 800754209328 |
| Technical Datasheet | |
| For Use With | MLX Series Crimp Terminal |
| Product Range | 207121 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
11-01-0168 is an extraction tool with manual level of automation. This extractor tool is for the removal of 0.084-inch diameter series pin and socket male and female terminals in both plugs and receptacles. It is suitable for use with MLX-series crimp terminal.
Technical Specifications
| For Use With | MLX Series Crimp Terminal |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 207121 Series |
|---|
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
