Print Page
11-03-0043
Extraction Tool, Micro Fit, For 43030, 43031, 44372, 46235, 50011, 50080, 50200, 50058 Terminals
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 11-03-0043Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 94B5648 |
| Product Range | 207121 Series |
| Also Known As | HT60923A, GTIN UPC EAN: 800754211260 |
| Your Part Number | |
| Technical Datasheet |
319 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.690 |
| 5+ | $35.660 |
| 10+ | $34.510 |
| 25+ | $33.200 |
| 50+ | $31.890 |
| 100+ | $31.250 |
Price for:Each
Minimum: 1
Multiple: 1
$36.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 11-03-0043Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 94B5648 |
| Product Range | 207121 Series |
| Also Known As | HT60923A, GTIN UPC EAN: 800754211260 |
| Technical Datasheet | |
| For Use With | 43030, 43031, 44372 Series Crimp Terminals |
| Product Range | 207121 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 11-03-0043 is an Extraction Tool used for many different terminal series from various plug and receptacle housings.
- Suitable for use with Molex 43030, 43031, 44372, 46235, 50011, 50080, 50200, 50058 series terminals
Technical Specifications
| For Use With | 43030, 43031, 44372 Series Crimp Terminals |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 207121 Series |
|---|
Technical Docs (1)
Alternatives for 11-03-0043
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
