
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $305.190 |
| 5+ | $295.010 |
| 10+ | $284.840 |
| 25+ | $264.500 |
| 50+ | $260.430 |
Product Information
Product Overview
Molex/Woodhead's ArcArrest 30A Switch-Rated Connector System incorporates many options and components into a smooth, contoured design and delivers the simplest and fastest way to de-energize industrial machines and equipment and perform Lockout/Tagout operations. The parts are inclusive of finger drawplates and plug caps as standard. A smooth housing design that can withstand washdown makes this an ideal solution for food processing applications. Spring-loaded silver-alloy contacts provide the connector with switching capabilities, similar to the design of a circuit breaker or contactor. The connector remains engaged during operation to protect users from arc flash and contact with live electrical components. Rotation of the plug is required after the system is de-energized which closes a dead-front shutter on the receptacle. All critical components arem heavily glass-reinforced with 100% Valox materials eliminating the need of nylon components which would be prone to moisture absorption and dimensional instability.
- Laser labelling provides a clean and permanent record of certifications and specifications
- Greatly reduces the harboring of bacteria and dirt in the label making it ideal to use in packing and packaging industries
- Furnace-brazed contact tips provide superior flatness and positioning accuracy compared to flame brazing process
- NEMA 4X and IP69k rating eliminates ingress of dust and water in a variety of harsh industrial environments
- Sealing is automatic when connected. Achieves sealing while disengaged with closed receptacle lid and plug
Applications
Automation & Process Control, Construction, Data / Computing, Food & Drink, Industrial, Power Management
Technical Specifications
30A
Cable Mount
-
ArcArrest 112219 Series
250V
2P+N+E
IP69K
To Be Advised
Alternatives for 112219-0018
1 Product Found
Legislation and Environmental
Product Compliance Certificate
