Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0380Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AH0090
Product RangeMicro-Change 120066 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.640 |
| 5+ | $29.030 |
| 10+ | $26.870 |
| 25+ | $24.480 |
| 50+ | $22.510 |
| 100+ | $19.510 |
| 250+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$32.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0380Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AH0090
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AM12 Sensor Right Angle 4 Position Receptacle
Connector to ConnectorM12 Plug to 90° M12 Receptacle
Connector Type AMicro-Change Plug
Connector Type B90° Micro-Change Receptacle
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Right Angle 4 Position Receptacle
Connector Type A
Micro-Change Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
4m
Product Range
Micro-Change 120066 Series
Connector to Connector
M12 Plug to 90° M12 Receptacle
Connector Type B
90° Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for 120066-0380
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
