Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-1033Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21J5766
Product RangeMicro-Change 120066 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.530 |
| 5+ | $64.400 |
| 10+ | $63.260 |
| 25+ | $62.620 |
| 50+ | $61.060 |
| 100+ | $58.460 |
Price for:Each
Minimum: 1
Multiple: 1
$65.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-1033Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21J5766
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
1.97ft
SVHC
Lead
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
600mm
Product Range
Micro-Change 120066 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
