Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120068-0175Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24T2556
Product RangeMicro-Change 120068 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $97.210 |
| 5+ | $93.210 |
| 10+ | $89.210 |
| 25+ | $85.790 |
| 50+ | $82.910 |
| 100+ | $73.540 |
Price for:Each
Minimum: 1
Multiple: 1
$97.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0175Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24T2556
Product RangeMicro-Change 120068 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B2x Micro-Change Receptacle
No. of Positions-
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120068 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
2x Micro-Change Receptacle
Cable Length - Metric
300mm
Product Range
Micro-Change 120068 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
