Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-8715Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AK8212
Product RangeNano-Change 120087 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.460 |
| 5+ | $42.980 |
| 10+ | $42.520 |
| 25+ | $42.060 |
| 50+ | $41.570 |
| 100+ | $40.240 |
| 250+ | $38.910 |
Price for:Each
Minimum: 1
Multiple: 1
$43.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8715Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AK8212
Product RangeNano-Change 120087 Series
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BNano-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeNano-Change 120087 Series
SVHCLead
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
1.97ft
SVHC
Lead
Connector Type B
Nano-Change Receptacle
Cable Length - Metric
600mm
Product Range
Nano-Change 120087 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
