Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200948150Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK2021
Product RangeBrad 120094 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.320 |
| 5+ | $185.840 |
| 10+ | $183.350 |
| 25+ | $180.870 |
Price for:Each
Minimum: 1
Multiple: 1
$188.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200948150Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK2021
Product RangeBrad 120094 Series
Technical Datasheet
Connector Type A90° M23 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeBrad 120094 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
90° M23 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Brad 120094 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
