Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24T0259
Product RangeIndustrial Ethernet 120108 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.460 |
| 5+ | $59.260 |
| 10+ | $55.080 |
| 25+ | $52.960 |
| 50+ | $51.190 |
| 100+ | $48.370 |
| 250+ | $45.400 |
Price for:Each
Minimum: 1
Multiple: 1
$63.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24T0259
Product RangeIndustrial Ethernet 120108 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorTeal
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeIndustrial Ethernet 120108 Series
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (07-Nov-2024)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
Industrial Ethernet 120108 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Teal
Cable Length - Imperial
6.6ft
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (07-Nov-2024)
Technical Docs (3)
Alternatives for 120108-0007
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
